Reference Only

MF0204FTE52-1K

Metal Film Resistors - Through Hole 1 kOhms 400 mW 1% 50 PPM / C

Manufacturer:

Mfr Part:
MF0204FTE52-1K

TTI Part:
MF0204FTE52-1K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMetal Film Resistors - Through Hole
SeriesMF0
Resistance1 kOhms
Power Rating400 mW
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating250 V
Diameter1.9 mm
Length3.4 mm
Termination StyleAxial
PackagingAmmo Pack
ProductMetal Film Resistors General Purpose
TypePower Resistor
Lead Diameter0.45 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.00803$40.15
$0.00794$79.40
$0.00785$157.00
$0.00777$310.80
$0.00768$614.40
Need more?

My Notes

Sign into see notes.