Reference Only

MF0204DRE52-91R

Metal Film Resistors - Through Hole 91 OHM .5% 50PPM 2/5W

Manufacturer:

Mfr Part:
MF0204DRE52-91R

TTI Part:
MF0204DRE52-91R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMetal Film Resistors - Through Hole
SeriesMF0
Resistance91 Ohms
Power Rating400 mW
Tolerance0.5 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating250 V
Diameter1.9 mm
Length3.4 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Resistors General Purpose
TypeMiniature Style Metal Film Resistor
Lead Diameter0.45 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0187$93.50
$0.0178$178.00
$0.0175$262.50
$0.0172$430.00
$0.0168$672.00
$0.0162$1,296.00
Need more?

My Notes

Sign into see notes.