Reference Only
HFA-380L
ESD Protection Diodes / TVS Diodes HF-L 275V 520V
Datasheet
HFA-380L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 380 V | |
| Termination Style | Axial | |
| Clamping Voltage | 520 V | |
| Breakdown Voltage | 401 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | TVS Diodes | |
| Series | HF-L | |
| Packaging | Bulk | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
420In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.97 | $319.40 | |
| $15.81 | $632.40 | |
| $15.13 | $907.80 | |
| $14.54 | $1,454.00 | |
| $14.33 | $3,725.80 | |
| $13.96 | $6,980.00 |
Need more?
My Notes
Sign into see notes.