Reference Only

FMP300FRF73-150K

Metal Film Resistors - Through Hole 150 kOhms 3 W 1 % Axial

Manufacturer:

Mfr Part:
FMP300FRF73-150K

TTI Part:
FMP300FRF73-150K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMetal Film Resistors - Through Hole
SeriesFMP
Resistance150 kOhms
Power Rating3 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating750 V
Diameter5 mm
Length15.5 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Resistors Flameproof
TypePower Resistor
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.092$92.00
$0.085$170.00
$0.081$243.00
$0.076$380.00
$0.071$710.00
Need more?

My Notes

Sign into see notes.