Reference Only

FMP300FBF73-40R2

Metal Film Resistors - Through Hole 40.2 OHM 1% 100PPM 3W

Manufacturer:

Mfr Part:
FMP300FBF73-40R2

TTI Part:
FMP300FBF73-40R2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMetal Film Resistors - Through Hole
SeriesFMP
Tolerance1 %
Termination StyleAxial
PackagingBulk
ProductMetal Film Resistors Flameproof
TypeMetal Film Resistor Flameproof
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

30,000
On Order
30,000 expected 21-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.078$390.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes