Reference Only

FMP200FRF52-120R

Metal Film Resistors - Through Hole 120 OHM 1% 2W

Manufacturer:

Mfr Part:
FMP200FRF52-120R

TTI Part:
FMP200FRF52-120R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMetal Film Resistors - Through Hole
SeriesFMP
Tolerance1 %
Termination StyleAxial
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.041$205.00
Need more?

My Notes

Sign into see notes.