Reference Only

CFR-25JB-52-2K

Carbon Film Resistors - Through Hole 1/4W 2K Ohm 5%

Manufacturer:

Mfr Part:
CFR-25JB-52-2K

TTI Part:
CFR-25JB-52-2K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryCarbon Film Resistors - Through Hole
SeriesCFR
TypeGeneral Purpose
Termination StyleAxial
Resistance2 kOhms
Power Rating250 mW (1/4 W)
Tolerance5 %
Temperature Coefficient- 350 PPM / C, + 500 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating250 V
Diameter2.4 mm
Length6.3 mm
PackagingBulk
Lead Diameter0.55 mm
Mounting StylePCB Mount
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.0145$14.50
$0.012$60.00
Need more?

My Notes

Sign into see notes.