Reference Only

CC1206KKX5R9BB475

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X5R 1206 10% HI CV

Manufacturer:

Mfr Part:
CC1206KKX5R9BB475

TTI Part:
CC1206KKX5R9BB475

EDA / CAD Models

Alternate Part Number

KGM31AR51H475KU

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance4.7 uF
Voltage Rating DC50 VDC
DielectricX5R
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.8 mm (0.071 in)
ProductGeneral Type MLCCs
SeriesCC
PackagingReel
ClassClass 2
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMLCC Surface Mount Ceramic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.18$360.00
Need more?
Available Regional Inventory
6,000 available now at ttieurope.com
Sign in to add projects and notes