Reference Only

CC1206JKNPODBN221

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2k V 220pF C0G 1206 5%

Manufacturer:

Mfr Part:
CC1206JKNPODBN221

TTI Part:
CC1206JKNPODBN221

EDA / CAD Models

Alternate Part Number

1206AA221JAT2A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance220 pF
Voltage Rating DC2 kVDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.45 mm (0.057 in)
ProductGeneral Type MLCCs
SeriesNPO/X7R
PackagingReel
ClassClass 1
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSurface Mount Ceramic Multilayer Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.10$300.00
$0.097$873.00
$0.096$1,440.00
Need more?
Sign in to add projects and notes