Reference Only

CC1206CRNPO9BN2R2

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.2pF C0G 1206 Tol 0.25pF

Manufacturer:

Mfr Part:
CC1206CRNPO9BN2R2

TTI Part:
CC1206CRNPO9BN2R2

EDA / CAD Models

Alternate Part Number

12065A2R2CAT2A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance2.2 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance0.25 pF
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height0.6 mm (0.024 in)
ProductGeneral Type MLCCs
SeriesCC
PackagingReel
ClassClass 1
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeGeneral Purpose Surface-Mount Ceramic Multilayer Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.042$168.00
$0.041$492.00
$0.041$820.00
Need more?

My Notes

Sign into see notes.