Reference Only

CA0508KRNPO9BN330

Capacitor Arrays & Networks 50V 33pF C0G 4Elem 0508 10%

Manufacturer:

Mfr Part:
CA0508KRNPO9BN330

TTI Part:
CA0508KRNPO9BN330

EDA / CAD Models

Alternate Part Number

W2A41A330KAT2A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryCapacitor Arrays & Networks
Capacitance33 pF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Number of Elements4 Element
Tolerance10 %
Length2 mm
Width1.25 mm
SeriesCA
PackagingReel
DielectricC0G (NP0)
Dissipation Factor DF0.1
Height0.6 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Package / Case0508 (1220 metric) Reversed
Product TypeCapacitor Arrays & Networks
ProductCeramic Capacitor Arrays
SubcategoryCapacitors
Temperature Coefficient / Code30 PPM / C
TypeC-Array Surface Mount Multilayer Ceramic Capacitor
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.048$192.00
Need more?

My Notes

Sign into see notes.