Reference Only

AT0805BRD07200KL

Thin Film Resistors - SMD 200 Kohms 0.1% Tol. AEC-Q200

Manufacturer:

Mfr Part:
AT0805BRD07200KL

TTI Part:
AT0805BRD07200KL

EDA / CAD Models

Alternate Part Number

RP0805BRD07200KL

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesAT
Resistance200 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0805
Case Code - mm2012
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Power Rating125 mW (1/8 W)
Voltage Rating150 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeHigh Precision High Stability Chip Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.15$750.00
$0.145$1,450.00
$0.142$2,840.00
$0.14$4,200.00
$0.136$6,800.00
$0.135$10,800.00
Need more?

My Notes

Sign into see notes.