Reference Only
AHA80AFB-14R3
Wirewound Resistors - Chassis Mount 14.3 OHM 1% 80W
Datasheet
AHA80AFB-14R3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | AHA | |
| Packaging | Bulk | |
| Series | AHA | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 48 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.58 | $459.84 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes