Reference Only
AHA25AFB-1R
Wirewound Resistors - Chassis Mount 25W 1% tol. 1 Ohm
Datasheet
AHA25AFB-1R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | AHA | |
| Resistance | 1 Ohms | |
| Power Rating | 25 W | |
| Tolerance | 1 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Termination Style | Screw | |
| Height | 13.9 mm | |
| Length | 27 mm | |
| Width | 27.5 mm | |
| Packaging | Bulk | |
| Resistance | 1 Ohms | |
| Power Rating | 25 W | |
| Tolerance | 1 % | |
| Termination Style | Screw | |
| Length | 27 mm | |
| Width | 27.5 mm | |
| Height | 13.9 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Series | AHA | |
| Packaging | Bulk | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.94 | $1,176.00 |
Need more?
Sign in to add projects and notes