Reference Only
5KP18A/B
ESD Protection Diodes / TVS Diodes UND Wkg18V 1CN AXI P600 Bkdn22.1V
Datasheet
5KP18A/B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 18 V | |
| Termination Style | Axial | |
| Clamping Voltage | 29.2 V | |
| Breakdown Voltage | 20 V | |
| Package / Case | P600-2 | |
| Ipp - Peak Pulse Current | 174.7 A | |
| Pppm - Peak Pulse Power Dissipation | 5 kW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | 5KP | |
| Packaging | Box | |
| Product | TVS Diodes | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | 5KP18A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 854110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 3,000 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.708 | $2,124.00 |
Need more?
My Notes
Sign into see notes.