Reference Only

5KP180CA/B

ESD Protection Diodes / TVS Diodes TVS LEADED 5KP-CA 180V

Manufacturer:

Mfr Part:
5KP180CA/B

TTI Part:
5KP180CA/B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage180 V
Termination StyleAxial
Clamping Voltage292 V
Breakdown Voltage201 V
Package / CaseP600-2
Ipp - Peak Pulse Current17.5 A
Pppm - Peak Pulse Power Dissipation5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
Series5KP
PackagingBox
Pd - Power Dissipation8 W
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases5KP180CA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC854110000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 3,000 / Multiples: 300)
Quantity Unit PriceExt. Price
$0.75$2,250.00
Need more?

My Notes

Sign into see notes.