Reference Only

1.5KE18CA/TR13

ESD Protection Diodes / TVS Diodes BID Wkg15.3V 1CH SMD DO2012 Bkdn17.1V

Manufacturer:

Mfr Part:
1.5KE18CA/TR13

TTI Part:
1.5KE18CA/TR13

EDA / CAD Models

Alternate Part Number

1.5KE18CA-E3/54

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage15.3 V
Termination StyleAxial
Clamping Voltage25.2 V
Breakdown Voltage17.1 V
Package / CaseDO-201-2
Ipp - Peak Pulse Current60.3 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Series1.5KE
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases1.5KE18CA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.082$984.00
Need more?

My Notes

Sign into see notes.