Reference Only
Z0402C102ASMST
End of Life
Ferrite Beads 1000Ohms 300mA 25% DCR=180mOhms
Datasheet
Z0402C102ASMST DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Beads | |
| Series | Z-SMS | |
| Product | Ferrite Chip Beads | |
| Termination Style | SMD/SMT | |
| Package / Case | 0402 (1005 metric) | |
| Impedance | 1 kOhms | |
| Maximum DC Current | 300 mA | |
| Tolerance | 25 % | |
| Maximum DC Resistance | 180 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.5 mm | |
| Packaging | Reel | |
| Number of Channels | 1 Channel | |
| Product Type | Ferrite Beads | |
| Shielding | Shielded | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Commercial Grade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?