Reference Only

YC158TJR-0762RL

Resistor Networks & Arrays 62 5% CONVEX SQUARE.

Manufacturer:

Mfr Part:
YC158TJR-0762RL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesYC
ProductNetworks
Termination StyleSMD/SMT
Resistor Values62 Ohms
Tolerance5 %
Circuit TypeBussed
Number of Resistors8 Resistor
Number of Pins10 Pin
Temperature Coefficient200 PPM / C
Package / Case0612 (1632 metric)
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7(c)-1
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.02$100.00
$0.019$190.00
Need more?