Reference Only

YA6825W

Antennas 824-896MHz 8dB iN-Fem Antenna.

Manufacturer:

Mfr Part:
YA6825W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency824 MHz
Maximum Frequency896 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), GSM, UMTS
Protocol - Sub GHzUHF
Mechanical StyleYagi
Style4 Element
Gain7.9 dB
Impedance50 Ohms
VSWR2:1
Power Rating300 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleBracket Mount
Termination StyleConnector
Antenna Connector TypeN Female
Center Frequency855 MHz
ApplicationHarsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation
Length445 mm
Width201 mm
SeriesYAGI
PackagingBulk
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529109100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 11 / Multiples: 1)
Quantity Unit PriceExt. Price
$175.85$1,934.35
$155.81$3,895.25
Need more?