Reference Only
WMRT130F-0
Wireless Charging Coils Wireless charger Rx antenna 12.5 nh.
Datasheet
WMRT130F-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Wireless Charging Coils | |
| Series | WT | |
| Inductance | 6.5 uH | |
| Function | Transmitter | |
| Maximum DC Resistance | 150 mOhms | |
| Tolerance | 10 % | |
| Q Minimum | 70 | |
| Number of Coils | 1 Coil, 1 Layer | |
| Diameter | 30 mm | |
| Height | 2.7 mm | |
| Packaging | Tray | |
| Current Rating | 1 A | |
| Lead Length | 60 mm | |
| Product Type | Wireless Charging Coils | |
| Subcategory | Wireless Charging | |
| Termination Style | Wire Leads | |
| Part # Aliases | CWMRT130F-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504408500 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $96.00 | |
| $0.91 | $227.50 | |
| $0.85 | $425.00 | |
| $0.80 | $800.00 | |
| $0.77 | $1,925.00 | |
| $0.75 | $3,750.00 |
Need more?