Reference Only
WMRR132F-0
Wireless Charging Coils 11.5uH 400mA 590mOhms 10%.
Datasheet
WMRR132F-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Wireless Charging Coils | |
| Series | WM | |
| Inductance | 11.5 uH | |
| Function | Receiver | |
| Tolerance | 10 % | |
| Number of Coils | 1 Coil, 1 Layer | |
| Diameter | 32 mm | |
| Height | 0.47 mm | |
| Packaging | Tray | |
| Current Rating | 400 mA | |
| Lead Length | 12 mm | |
| Product Type | Wireless Charging Coils | |
| Subcategory | Wireless Charging | |
| Termination Style | Wire Leads | |
| Part # Aliases | CWMRR132F-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504408500 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.89 | $1,512.00 | |
| $1.83 | $1,830.00 | |
| $1.76 | $4,400.00 | |
| $1.67 | $8,350.00 |
Need more?