
WM5V
Wireless Charging Coils Wireless charger Tx module 5V 5W.
Datasheet
WM5V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Wireless Charging Coils | |
| Series | WM | |
| Function | Transmitter | |
| Number of Coils | 1 Coil, 1 Layer | |
| Length | 58.1 mm | |
| Width | 50 mm | |
| Height | 8.55 mm | |
| Packaging | Tray | |
| Product Type | Wireless Charging Coils | |
| Subcategory | Wireless Charging | |
| Termination Style | Wire Leads | |
| Part # Aliases | CWM5V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504408500 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---