Reference Only

W7002

Antennas NFC WIRE LOOP ANT PLASTIC CARRIER.

Manufacturer:

Mfr Part:
W7002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeRFID/NFC Antennas
ProductPCB Antennas
TypePassive Antenna
Maximum Frequency13.56 MHz
Protocol - Sub GHzNFC
Mechanical StylePCB Trace
StylePCB Board
Impedance50 Ohms, 80 Ohms
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeMolex Picoblade
Center Frequency13.56 MHz
ApplicationPairing, Sharing, RFID
Length43 mm
Width34 mm
Height0.1 mm
Cable Type0.52 mm Multithread Wire
PackagingBulk
Cable Length20 mm
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 348 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.50$2,262.00
$6.32$3,185.28
$6.06$6,108.48
Need more?