Reference Only
W6114B0100
Antennas 617-7125MHz 3W 50Ohms Blk
Datasheet
W6114B0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 7.125 GHz | |
| Impedance | 50 Ohms | |
| Power Rating | 3 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Number of Bands | 6 Band | |
| Mounting Style | PCB Mount | |
| Length | 224.4 mm | |
| Width | 20.4 mm | |
| Height | 0.15 mm | |
| Cable Type | 1.13 mm Coax | |
| Series | W6114 | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Frequency Range | 617 MHz to 7.125 GHz | |
| Frequency | 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 4.2 GHz, 4.4 GHz to 5 GHz, 5.15 GHz to 5.925 GHz, 6 GHz to 7.125 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?