Reference Only

W6101

Antennas Ant Int 0.698-3.6GHz LTE FAKRA.

Manufacturer:

Mfr Part:
W6101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency698 MHz
Maximum Frequency3.6 GHz
Protocol - Cellular, NBIoT, LTE2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
Protocol - WiFi - 802.11802.11, WiFi, WLAN, WiMAX
Protocol - Sub GHzUHF
Mechanical StylePCB Trace
StyleT-Bar
Gain3 dBi, 4 dBi, 4.5 dBi, 4 dBi
Impedance50 Ohms
VSWR2.5:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands4 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeFAKRA SMBA
Center Frequency750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz
ApplicationAutomotive Systems
Length106 mm
Width26 mm
Height2 mm
Cable Type550 mm RG316
SeriesMirant
PackagingBulk
Cable Length550 mm
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.52$1,982.40
$16.22$4,055.00
Need more?