Reference Only
W6100
Antennas Ant Ext 0.698-2.7 LTE FAKRA.
Datasheet
W6100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | |
| Protocol - WiFi - 802.11 | 802.11, WiFi, WLAN, WiMAX | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | PCB Trace | |
| Style | I-Bar | |
| Gain | 1.8 dBi, 4 dBi, 4.5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1, 3:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | FAKRA SMBA | |
| Center Frequency | 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.55 GHz | |
| Application | Automotive Systems | |
| Length | 110 mm | |
| Width | 26 mm | |
| Height | 2 mm | |
| Cable Type | 550 mm RG316 | |
| Series | Mirant | |
| Packaging | Bulk | |
| Cable Length | 550 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 87 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.03 | $1,655.61 | |
| $17.97 | $1,797.00 | |
| $17.34 | $4,335.00 | |
| $17.15 | $8,575.00 |
Need more?