Reference Only
W5097
Antennas ANT EXT 2.4&5.8 IP67 Dual WiFi DSCR SMA.
Datasheet
W5097 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.925 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), DSRC | |
| Protocol - WiFi - 802.11 | 802.11, WiFi, WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | IoT, ISM, U-NII | |
| Mechanical Style | Whip | |
| Style | Tilt/Swivel | |
| Gain | 3.5 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 2.45 GHz, 5.5 GHz | |
| Application | Wireless Applications, V2 Communication, In-Building Systems | |
| Length | 150.4 mm | |
| Width | 30.4 mm | |
| Height | 21 mm | |
| IP Rating | IP67 | |
| Packaging | Tray | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 170 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.94 | $2,199.80 | |
| $11.91 | $2,977.50 | |
| $11.62 | $5,810.00 |
Need more?