
W5039
Antennas .
Datasheet
W5039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 2.5 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | ISM | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 280 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.06 | $1,696.80 | |
| $6.04 | $3,171.00 | |
| $5.95 | $6,039.25 |
Need more?