Reference Only
W4218
New Product
Antennas External/GPS Antenna GLONASS Beidou 50 Ohms RHCP 1561-1602MHz 3-5V.
Datasheet
W4218 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Type | External | |
| Minimum Frequency | 1.561 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - GPS, GLONASS | GPS, GLONASS | |
| Gain | 28 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2.5 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA (Male) | |
| Length | 44.5 mm | |
| Width | 36 mm | |
| Height | 15.3 mm | |
| Cable Type | RG-174 | |
| Packaging | Bulk | |
| Cable Length | 5 m | |
| Frequency Range | 1.561 GHz to 1.602 GHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.63 | $13,630.00 |
Need more?