Reference Only

W4165SMA5

Antennas ANTENNA ROOF Mount PENTA NPB Disc.

Manufacturer:

Mfr Part:
W4165SMA5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductOutdoor Antennas
Minimum Frequency824 MHz
Maximum Frequency1.6 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - GPS, GLONASSGLONASS, GPS
StyleActive
Gain4 dB, 4.5 dB, 1 dBi, 30 dB
Impedance50 Ohms
VSWR2:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands5 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
IP RatingIP67
SeriesW4165
PackagingBulk
Cable Length1524 mm
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 48 / Multiples: 24)
Quantity Unit PriceExt. Price
$73.10$3,508.80
$73.08$8,769.60
Need more?