Reference Only
W4165MMSMA5
Antennas GSM/GPS Antenna with Magnetic Mount.
Datasheet
W4165MMSMA5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | Active | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 1.6 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | |
| Protocol - GPS, GLONASS | BEIDOU, GLONASS, GNSS, GPS | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 4 dB, 4.5 dB, 1 dBi, 30 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 5 Band | |
| Mounting Style | Magnetic Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 868 MHz, 915 MHz, 1.57542 GHz, 1.6025625 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | |
| Application | Utility Boxes, Smart Metering, Navigation, Fleet Management, Tracking | |
| Length | 34.8 mm | |
| IP Rating | IP67 | |
| Cable Type | 4000 mm RG174 x 2 | |
| Series | W4165MM | |
| Packaging | Bulk | |
| Cable Length | 1524 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 48 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.36 | $4,193.28 |
Need more?