Reference Only

W4165

Antennas GSM GPS Direct Mnt Antenna.

Manufacturer:

Mfr Part:
W4165

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductOutdoor Antennas
TypeActive
Minimum Frequency824 MHz
Maximum Frequency1.6 GHz
Protocol - Cellular, NBIoT, LTE2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
Protocol - GPS, GLONASSBEIDOU, GLONASS, GNSS, GPS
Mechanical StyleModule
StyleDome
Gain4 dB, 4.5 dB, 1 dBi, 30 dB
Impedance50 Ohms
VSWR2:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands5 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency868 MHz, 915 MHz, 1.57542 GHz, 1.6025625 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
ApplicationUtility Boxes, Smart Metering, Navigation, Fleet Management, Tracking
Length34.8 mm
IP RatingIP67
Cable Type4000 mm RG174 x 2
SeriesW4165
PackagingBulk
Cable Length4000 mm
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?