Reference Only
W4120GNSS5000
Antennas EXT 0.806-2.17GHz 3G Active GNSS Blade.
Datasheet
W4120GNSS5000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Vehicle Antennas | |
| Type | Active | |
| Minimum Frequency | 806 MHz | |
| Maximum Frequency | 2.17 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | |
| Protocol - GPS, GLONASS | BEIDOU, GLONASS, GNSS, GPS | |
| Mechanical Style | Module | |
| Style | I-Bar | |
| Gain | 1.7 dBi, 2.9 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1, 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 868 MHz, 915 MHz, 1.561098 GHz, 1.57542 GHz, 1.6025625 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | |
| Application | Cellular Application, Satellite Tracking/Navigation, Asset Tracking, Fleet Management, Broadband Mobile/Fixed, Utility Boxes. | |
| Length | 136 mm | |
| Width | 37.7 mm | |
| Height | 13.8 mm | |
| IP Rating | IP67 | |
| Cable Type | 5 M RG174 x 2 | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 52 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.22 | $2,195.44 | |
| $41.31 | $4,131.00 |
Need more?