Reference Only

W3961B0100

Antennas Ant FPC 3.55-3.98GHz 100mm Cable 50Ohms

Manufacturer:

Mfr Part:
W3961B0100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeIoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ProductIndoor Antennas
TypeDipole
Minimum Frequency3.55 GHz
Maximum Frequency3.98 GHz
Mechanical StyleRectangular
Gain4.5 dBi
Impedance50 Ohms
Power Rating3 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeU.FL
Length25.1 mm
Width9.1 mm
Cable Type100 mm Coax
SeriesW3961
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?