
W3919B0050
Antennas .
Datasheet
W3919B0050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Maximum Frequency | 5.925 GHz | |
| Protocol - WiFi - 802.11 | WiFi | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,540 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.79 | $2,756.60 | |
| $1.65 | $4,125.00 | |
| $1.61 | $8,050.00 |
Need more?