
W3915
Antennas .
Datasheet
W3915 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Type | MIMO | |
| Minimum Frequency | 880 MHz | |
| Maximum Frequency | 2.17 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | |
| Protocol - GPS, GLONASS | GLONASS, GNSS, GPS | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 1 dBi, 2 dBi, 0.5 dBiC | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL | |
| Center Frequency | 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | |
| Application | Cellular Applications, Satellite Navigation, Telematics, Asset Tracking, Fleet Management | |
| Length | 74 mm | |
| Width | 19 mm | |
| Cable Type | 100 mm RF1.13 x 2 | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?