Reference Only
W3538B0200
Antennas 824-2170MHz Penta U.FL PWB Antenna.
Datasheet
W3538B0200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Dipole | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 2.17 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS | |
| Protocol - WiFi - 802.11 | LoRaWAN, SigFox | |
| Protocol - Sub GHz | ISM, RFID | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar | |
| Gain | 0.53 dBi, 4.18 dBi, 4.06 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL | |
| Center Frequency | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | |
| Application | Penta Band, Cellular Applications | |
| Length | 40 mm | |
| Width | 15 mm | |
| Height | 0.7 mm | |
| Cable Type | 200 mm RF1.13 | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8529109500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.55 | $2,040.00 | |
| $2.44 | $2,440.00 | |
| $2.36 | $5,900.00 |
Need more?