Reference Only

W3530

Obsolete
Antennas 4-band

Manufacturer:

Mfr Part:
W3530

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductIndoor Antennas
Minimum Frequency824 MHz
Maximum Frequency2.17 GHz
Protocol - Cellular, NBIoT, LTEGSM
Impedance50 Ohms
Number of Bands4 Band
ApplicationGSM, W-CDMA
Length40 mm
Width8 mm
Height6 mm
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?