Reference Only

W3340

Antennas 1W 6-8.5GHz 50Ohms.

Manufacturer:

Mfr Part:
W3340

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeIoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency6 GHz
Maximum Frequency8.5 GHz
Protocol - Cellular, NBIoT, LTE5G, Cellular (NBIoT, LTE)
Protocol - WiFi - 802.11802.11, WLAN
Mechanical StyleChip
StyleCeramic
Gain1.5 dBi
Impedance50 Ohms
Power Rating1 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Center Frequency7.25 GHz
ApplicationUWB Radios, Remote Controls, Key Fobs, M2M, IoT Devices, Transportation, Security
Length3.2 mm
Width1.6 mm
Height1.1 mm
PackagingReel
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529109100
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 36,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.61$129,960.00
Need more?