Reference Only

W3332B0150

Antennas Internal Tri-band ISM868/915MHz,2.4GHz.

Manufacturer:

Mfr Part:
W3332B0150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductPCB Antennas
TypeEmbedded
Minimum Frequency863 MHz
Maximum Frequency2.5 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - WiFi - 802.11802.11, LoRaWAN, SigFox, WiFi, WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzIoT, ISM
Mechanical StylePCB Trace
StyleT-Bar Flex
Gain0.2 dBi, 4.1 dBi
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeU.FL Female
Center Frequency868 MHz, 915 MHz, 2.45 GHz
ApplicationISM Applications, M2M, IoT Devices, Data Terminas, Routers, Wireless Applications
Length82.5 mm
Width15.5 mm
Height0.5 mm
Cable Type150 mm RF1.13
SeriesInternal
PackagingBulk
Cable Length150 mm
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?