Reference Only

W3315B0100MHF1

Antennas .

Manufacturer:

Mfr Part:
W3315B0100MHF1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency2.4 GHz
Maximum Frequency5.925 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), DSRC
Protocol - WiFi - 802.11802.11, WiFi, WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzIoT, ISM, U-NII
Mechanical StylePCB Trace
StyleI-Bar
Gain2 dBi, 5 dBi
Impedance50 Ohms
VSWR2:1
Power Rating2 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeIPEX MHF
Center Frequency2.45 GHz, 5.5 GHz
ApplicationWireless Applications, IoT Devices, M2M, Security, Transportation
Length45 mm
Width6 mm
Cable Type100 mm RF1.13
PackagingTray
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8529109590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,180 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.64$1,935.20
$1.62$8,100.00
Need more?