Reference Only
W3227
Antennas Ant CER GNSS&IRIDIUM 40x40x6.6
Datasheet
W3227 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 1.532 GHz | |
| Maximum Frequency | 1.709 GHz | |
| Protocol - GPS, GLONASS | GNSS, Iridium | |
| Mechanical Style | Patch | |
| Style | Ceramic | |
| Gain | 4 dBic | |
| Bandwidth | 177 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 3.5:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Pin | |
| Center Frequency | 1.621 GHz | |
| Application | Satellite Signal Reception, Iridium, Timing Antennas, Tracking, Asset Management | |
| Length | 40.005 mm | |
| Width | 40.005 mm | |
| Height | 6.6 mm | |
| Packaging | Tray | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?