Reference Only

W3154

Antennas 3W 3500-3980MHz 50ohms Grey.

Manufacturer:

Mfr Part:
W3154

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeIoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ProductPCB Antennas
Minimum Frequency3.5 GHz
Maximum Frequency3.98 GHz
Mechanical StyleChip
StyleChip
Gain2.5
Bandwidth480 MHz
Impedance50 Ohms
Power Rating3 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Electrical TypeMonopole
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Center Frequency3.74 GHz
ApplicationCBRS B48, C-Band B43, Portable Radios, IoT, Safey and Security Devices
Length3.2 mm
Width1.56 mm
Height1.1 mm
PackagingReel
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529109100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.233$2,097.00
Need more?