Reference Only

W3117

Antennas Helical 850M Rx diversity.

Manufacturer:

Mfr Part:
W3117

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
TypeEmbedded
Minimum Frequency869 MHz
Maximum Frequency894 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), GSM, UMTS
Mechanical StyleHelical
StyleChip
Gain0 dBi
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Center Frequency880 MHz
ApplicationCellular Radio
Length12.4 mm
Width8 mm
Height2.5 mm
PackagingReel
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529109100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.21$3,630.00
Need more?