Reference Only
W3100C
Antennas Ant Helical Coil 915MHz.
Datasheet
W3100C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Type | Monopole | |
| Maximum Frequency | 915 MHz | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | ISM, RFID | |
| Mechanical Style | Helical | |
| Style | Coil | |
| Gain | - 0.5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Center Frequency | 915 MHz | |
| Application | ISM Application, IoT Devices, Smart Meters | |
| Length | 10 mm | |
| Packaging | Tray | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 990 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.61 | $1,593.90 | |
| $1.55 | $1,687.95 | |
| $1.48 | $3,809.52 | |
| $1.42 | $7,169.58 |
Need more?