Reference Only
W3100B
Antennas 868MHz 50Ohms Helical Coil
Datasheet
W3100B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Maximum Frequency | 868 MHz | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | Helical | |
| Style | Coil | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Monopole | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Length | 11 mm | |
| Packaging | Tray | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?