Reference Only

W1978

Antennas Ant 0.698-2.7 LTE IP67 1.13coax.

Manufacturer:

Mfr Part:
W1978

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductVehicle Antennas
TypeMonopole
Minimum Frequency698 MHz
Maximum Frequency2.7 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
Protocol - WiFi - 802.11802.11, WLAN, WiMAX
Protocol - Sub GHzIoT, ISM
Mechanical StyleModule
StyleCone
Gain1.4 dBi, 2.7 dBi, 3.5 dBi
Impedance50 Ohms
VSWR2:1, 2.5:1
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands3 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeU.FL
Center Frequency750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz
ApplicationLTE Radio Systems, Logistics, Metering, Public Safety, Transportation, Vehicular Use
Length77.2 mm
IP RatingIP67
Cable Type700 mm RF1.37
PackagingBulk
Cable Length700 mm
Ground Plane Size12 in x 12 in
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 48 / Multiples: 48)
Quantity Unit PriceExt. Price
$36.42$1,748.16
$35.16$3,375.36
Need more?