Reference Only

W1920G3658

Antennas .

Manufacturer:

Mfr Part:
W1920G3658

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductIndoor Antennas
Minimum Frequency824 MHz
Maximum Frequency2.17 GHz
Gain1 dBi, 1.5 dBi
Impedance50 Ohms
Power Rating3 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 60 C
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StyleSMA Male
Cable TypeRG-174
PackagingBulk
Cable Length3658 mm
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8529109590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 153 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.49$2,675.97
$17.33$4,332.50
$17.21$8,605.00
Need more?