Reference Only

W1919

Antennas 3G-4G LTE 2xMiMo Vehicular Antenna.

Manufacturer:

Mfr Part:
W1919

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductVehicle Antennas
TypePassive Antenna
Minimum Frequency698 MHz
Maximum Frequency3.8 GHz
Protocol - Cellular, NBIoT, LTE2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
Protocol - WiFi - 802.11WiFi
Protocol - Sub GHzIoT, ISM, RFID
Mechanical StyleModule
StyleSquare
Gain- 0.42 dBi, 1.77 dBi, 1.76 dBi
Impedance50 Ohms
Power Rating5 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands3 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency698 MHz, 2.2 GHz, 3.6 GHz
ApplicationVehicular, Telematics, Transportation, Cellular Access Points
Length78.2 mm
Width78.2 mm
Height30.3 mm
IP RatingIP67
Cable Type3 M RG174 x 2
SeriesJaguar
PackagingBulk
Cable Length3048 mm
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 42 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.93$2,013.06
$42.03$4,203.00
Need more?